Image for QG82915GME is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QG82915GME

DigiKey Part Number
2156-QG82915GME-ND
Manufacturer
Manufacturer Product Number
QG82915GME
Description
IC MEM CTLR GRAPHS MEM 1257FCBGA
Customer Reference
Detailed Description
Graphics and Memory Controller Memory Controller IC 1257-FCBGA (40x37.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Bulk
Part Status
Active
Controller Type
Graphics and Memory Controller
Voltage - Supply
1V ~ 1.1V, 1.425V ~ 1.575V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
1257-BBGA, FCBGA
Supplier Device Package
1257-FCBGA (40x37.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.