
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Graphics and Memory Controller | |
Voltage - Supply | 1V ~ 1.1V, 1.425V ~ 1.575V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1257-BBGA, FCBGA | |
Supplier Device Package | 1257-FCBGA (40x37.5) |

