
QED522 | |
|---|---|
DigiKey Part Number | 2156-QED522-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QED522 |
Description | INFRARED LED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.8V 100mA 20mW/sr @ 100mA 20° TO-46-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 |
| Bulk: | 7056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,18072 € | 252,47 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

