
QED233A4A0 | |
|---|---|
DigiKey Part Number | 2156-QED233A4A0-FSTB-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QED233A4A0 |
Description | EMITTER INFRARED 940NM 100MA RAD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V (Max) 100mA 10mW/sr 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Bulk: | 8121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06885 € | 249,24 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

