
QD8279 | |
|---|---|
DigiKey Part Number | 2156-QD8279-ND |
Manufacturer | |
Manufacturer Product Number | QD8279 |
Description | MICROPROCESSOR CIRCUIT, CMOS, CD |
Customer Reference | |
Detailed Description | Displays Interface 40-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Rochester Electronics, LLC | Package / Case 40-CDIP |
Packaging Bulk | Supplier Device Package 40-CDIP |
Part Status Active | Mounting Type Through Hole |
Applications Displays |
| Bulk: | 804 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,85800 € | 239,29 € |
| Unit Price without VAT: | 47,85800 € |
|---|---|
| Unit Price with VAT: | 56,95102 € |

