Optical Sensor Through-Beam 0.157" (4mm) Phototransistor 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCK5TR

DigiKey Part Number
2156-QCK5TR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
QCK5TR
Description
OPTOELECTRONIC DEVICE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.157" (4mm) Phototransistor 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.157" (4mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
8µs, 50µs
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.234
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6234
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1711,50602 €257,53 €
Unit Price without VAT:1,50602 €
Unit Price with VAT:1,79216 €