
PZU22B2,115 | |
|---|---|
DigiKey Part Number | 2156-PZU22B2,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PZU22B2,115 |
Description | DIODE ZENER 22V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 17 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
| Bulk: | 32900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.404 | 0,07649 € | 260,37 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,09102 € |

