
PZU14DB2,115 | |
|---|---|
DigiKey Part Number | 2156-PZU14DB2115-ND |
Manufacturer | |
Manufacturer Product Number | PZU14DB2,115 |
Description | DIODE ZENER ARRAY 14V 5-TSSOP |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 14 V 250 mW ±2% 5-TSSOP |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 14 V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Tolerance ±2% | Supplier Device Package 5-TSSOP |
Power - Max 250 mW |
| Bulk: | 45000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.395 | 0,18847 € | 262,92 € |
| Unit Price without VAT: | 0,18847 € |
|---|---|
| Unit Price with VAT: | 0,22428 € |

