
PXM1310CDMG023XTMA1 | |
|---|---|
DigiKey Part Number | 2156-PXM1310CDMG023XTMA1-ND |
Manufacturer | |
Manufacturer Product Number | PXM1310CDMG023XTMA1 |
Description | PXM1310CDM - DIGITAL DUAL OUTPUT |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC 6 Output PG-VQFN-40 |
Datasheet | Datasheet |
Category | Voltage - Output Programmable |
Manufacturer Infineon Technologies | Operating Temperature -5°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR12.5 | Supplier Device Package PG-VQFN-40 |
Voltage - Input 3V ~ 3.6V | Base Product Number |
Number of Outputs 6 |
| Bulk: | 27935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,02857 € | 253,80 € |
| Unit Price without VAT: | 4,02857 € |
|---|---|
| Unit Price with VAT: | 4,79400 € |

