
PXE1610CDNPMFD10XTMA1 | |
|---|---|
DigiKey Part Number | 2156-PXE1610CDNPMFD10XTMA1-ND |
Manufacturer | |
Manufacturer Product Number | PXE1610CDNPMFD10XTMA1 |
Description | PXE1610CDN - DIGITAL DUAL OUTPUT |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC 6 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 3V ~ 3.6V | |
Number of Outputs | 6 | |
Voltage - Output | Programmable | |
Operating Temperature | -5°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54910 € | 258,70 € |
| Unit Price without VAT: | 1,54910 € |
|---|---|
| Unit Price with VAT: | 1,84343 € |

