
PXE1610CDNPMFB10XTMA1 | |
|---|---|
DigiKey Part Number | 2156-PXE1610CDNPMFB10XTMA1-ND |
Manufacturer | |
Manufacturer Product Number | PXE1610CDNPMFB10XTMA1 |
Description | PXE1610CDN - DIGITAL DUAL OUTPUT |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC 6 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output Programmable |
Manufacturer Infineon Technologies | Operating Temperature -5°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel VR12.5 | Supplier Device Package 48-VQFN (6x6) |
Voltage - Input 3V ~ 3.6V | Base Product Number |
Number of Outputs 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,40231 € | 255,22 € |
| Unit Price without VAT: | 1,40231 € |
|---|---|
| Unit Price with VAT: | 1,66875 € |

