
PVN013PBF | |
|---|---|
DigiKey Part Number | 2156-PVN013PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVN013PBF |
Description | SSR RELAY SPST-NO 2.5A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
| Bulk: | 5350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,38729 € | 258,59 € |
| Unit Price without VAT: | 5,38729 € |
|---|---|
| Unit Price with VAT: | 6,41088 € |

