
PVG613PBF | |
|---|---|
DigiKey Part Number | 2156-PVG613PBF-448-ND |
Manufacturer | |
Manufacturer Product Number | PVG613PBF |
Description | PVG613 - PHOTOVOLTAIC RELAY |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1 A |
Packaging Bulk | On-State Resistance (Max) 500 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Base Product Number |
Output Type AC, DC |
| Bulk: | 5887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,36292 € | 257,42 € |
| Unit Price without VAT: | 5,36292 € |
|---|---|
| Unit Price with VAT: | 6,38187 € |

