Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG613PBF

DigiKey Part Number
2156-PVG613PBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
PVG613PBF
Description
SSR RELAY SPST-NO 1A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
1 A
Packaging
Bulk
On-State Resistance (Max)
500 mOhms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Base Product Number
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.704
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,32042 €255,38 €
Unit Price without VAT:5,32042 €
Unit Price with VAT:6,33130 €