PVAZ172NPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 427
Unit Price: 2,07000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVAZ172NPBF

DigiKey Part Number
PVAZ172NPBF-ND
Manufacturer
Manufacturer Product Number
PVAZ172NPBF
Description
SSR RELAY SPST-NO 1A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
PVAZ172NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
500 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP Modified
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.665 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.665In Stock
Ships from Rochester Electronics, LLC