
PVA1354NSPBF | |
|---|---|
DigiKey Part Number | 2156-PVA1354NSPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVA1354NSPBF |
Description | PVA1354 - PHOTOVOLTAIC RELAY |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 375 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
| Bulk: | 1910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,90364 € | 259,76 € |
| Unit Price without VAT: | 5,90364 € |
|---|---|
| Unit Price with VAT: | 7,02533 € |

