
PUMB14,115 | |
|---|---|
DigiKey Part Number | 2156-PUMB14,115-ND |
Manufacturer | |
Manufacturer Product Number | PUMB14,115 |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Bulk: | 84000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,06024 € | 273,31 € |
| Unit Price without VAT: | 0,06024 € |
|---|---|
| Unit Price with VAT: | 0,07169 € |

