
PTN38007EWY | |
|---|---|
DigiKey Part Number | 2156-PTN38007EWY-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PTN38007EWY |
Description | PTN38007 - Multiprotocol USB 4 2 |
Customer Reference | |
Detailed Description | 4 Channel 20Gbps 36-HWFLGA (2.1x6) |
Datasheet | Datasheet |
Category | Delay Time 70ps |
Manufacturer NXP Semiconductors | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Bulk | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
Applications DisplayPort, USB Type C | Current - Supply 250mA |
Input Differential | Operating Temperature -20°C ~ 85°C (TA) |
Output Differential | Package / Case 36-WFLGA Exposed Pad |
Data Rate (Max) 20Gbps | Supplier Device Package 36-HWFLGA (2.1x6) |
Number of Channels 4 |
| Bulk: | 13316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,39107 € | 254,33 € |
| Unit Price without VAT: | 3,39107 € |
|---|---|
| Unit Price with VAT: | 4,03537 € |

