
PTN04050CAZ | |
|---|---|
DigiKey Part Number | 296-20500-ND |
Manufacturer | |
Manufacturer Product Number | PTN04050CAZ |
Description | DC DC CONVERTER 5-15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN04050CAZ Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2.4A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 2.95V | Size / Dimension 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 5 | 18,17200 € | 90,86 € |
| 10 | 17,87800 € | 178,78 € |
| 25 | 17,49520 € | 437,38 € |
| 56 | 17,16446 € | 961,21 € |
| 112 | 16,88518 € | 1.891,14 € |
| 280 | 16,52218 € | 4.626,21 € |
| 504 | 16,29317 € | 8.211,76 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,46720 € |

