Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN04050CAH

DigiKey Part Number
296-20499-ND
Manufacturer
Manufacturer Product Number
PTN04050CAH
Description
DC DC CONVERTER 5-15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN04050CAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.4A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-DIP Module
Voltage - Input (Min)
2.95V
Size / Dimension
0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,88000 €18,88 €
518,17200 €90,86 €
1017,87800 €178,78 €
2517,49520 €437,38 €
5617,16446 €961,21 €
11216,88518 €1.891,14 €
28016,52218 €4.626,21 €
50416,29317 €8.211,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,88000 €
Unit Price with VAT:22,46720 €

Other Suppliers on DigiKey

2In Stock
Ships from Rochester Electronics, LLC