
PTH12050YAZ | |
|---|---|
DigiKey Part Number | 296-20482-ND |
Manufacturer | |
Manufacturer Product Number | PTH12050YAZ |
Description | DC DC CONVERTER 0.55-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12050YAZ Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 84% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 5 | 21,14000 € | 105,70 € |
| 10 | 20,79800 € | 207,98 € |
| 25 | 20,35240 € | 508,81 € |
| 56 | 19,96768 € | 1.118,19 € |
| 112 | 19,64241 € | 2.199,95 € |
| 280 | 19,22011 € | 5.381,63 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,12050 € |

