
PTH12030WAS | |
|---|---|
DigiKey Part Number | 296-20470-ND |
Manufacturer | |
Manufacturer Product Number | PTH12030WAS |
Description | DC DC CONVERTER 1.2-5.5V 143W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 26A 10.2V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12030WAS Models |
Category | Current - Output (Max) 26A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 13-SMD Module |
Voltage - Input (Min) 10.2V | Size / Dimension 1.37" L x 1.12" W x 0.38" H (34.8mm x 28.5mm x 9.6mm) |
Voltage - Input (Max) 13.8V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| 5 | 50,45800 € | 252,29 € |
| 16 | 49,08938 € | 785,43 € |
| 32 | 48,29063 € | 1.545,30 € |
| 64 | 47,50422 € | 3.040,27 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |

