
PTH05060WAH | |
|---|---|
DigiKey Part Number | 296-20420-ND |
Manufacturer | |
Manufacturer Product Number | PTH05060WAH |
Description | DC DC CONVERTER 0.8-3.6V 10A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05060WAH Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 5 | 20,64400 € | 103,22 € |
| 10 | 20,30800 € | 203,08 € |
| 36 | 19,70333 € | 709,32 € |
| 72 | 19,38264 € | 1.395,55 € |
| 108 | 19,24787 € | 2.078,77 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |

