
PTH05000WAS | |
|---|---|
DigiKey Part Number | 296-20400-ND |
Manufacturer | |
Manufacturer Product Number | PTH05000WAS |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05000WAS Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 5 | 14,80200 € | 74,01 € |
| 10 | 14,56100 € | 145,61 € |
| 49 | 14,02490 € | 687,22 € |
| 98 | 13,79663 € | 1.352,07 € |
| 147 | 13,66476 € | 2.008,72 € |
| 294 | 13,44201 € | 3.951,95 € |
| 539 | 13,24998 € | 7.141,74 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,29030 € |

