
PTH04T220WAZ | |
|---|---|
DigiKey Part Number | 296-21403-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T220WAZ |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 16A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T220WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 1.00" L x 0.75" W x 0.36" H (25.4mm x 19.1mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,91000 € | 21,91 € |
| 5 | 21,09600 € | 105,48 € |
| 10 | 20,75500 € | 207,55 € |
| 42 | 20,06333 € | 842,66 € |
| 84 | 19,73655 € | 1.657,87 € |
| 126 | 19,54786 € | 2.463,03 € |
| 252 | 19,22913 € | 4.845,74 € |
| Unit Price without VAT: | 21,91000 € |
|---|---|
| Unit Price with VAT: | 26,07290 € |

