
PTH04000WAH | |
|---|---|
DigiKey Part Number | 296-20390-ND |
Manufacturer | |
Manufacturer Product Number | PTH04000WAH |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04000WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 5 | 9,35200 € | 46,76 € |
| 10 | 9,20000 € | 92,00 € |
| 25 | 9,00320 € | 225,08 € |
| 56 | 8,83339 € | 494,67 € |
| 112 | 8,68982 € | 973,26 € |
| 280 | 8,50329 € | 2.380,92 € |
| 504 | 8,38558 € | 4.226,33 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |

