
PT4484N | |
|---|---|
DigiKey Part Number | 2156-PT4484N-PT-ND |
Manufacturer | Power Trends |
Manufacturer Product Number | PT4484N |
Description | DC DC CONVERTER 4.6-5.7V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 4.6 ~ 5.7V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 20A |
Series | Power (Watts) 100 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 26-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 123,28500 € | 246,57 € |
| Unit Price without VAT: | 123,28500 € |
|---|---|
| Unit Price with VAT: | 146,70915 € |

