
PSMN070-200P,127 | |
|---|---|
DigiKey Part Number | 2156-PSMN070-200P,127-954-ND |
Manufacturer | |
Manufacturer Product Number | PSMN070-200P,127 |
Description | NEXPERIA PSMN070-200P - 35A, 200 |
Customer Reference | |
Detailed Description | N-Channel 200 V 35A (Tc) 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4570 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 8312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,49873 € | 254,87 € |
| Unit Price without VAT: | 2,49873 € |
|---|---|
| Unit Price with VAT: | 2,97349 € |

