
PSMN020-30MLCX | |
|---|---|
DigiKey Part Number | 2156-PSMN020-30MLCX-ND |
Manufacturer | |
Manufacturer Product Number | PSMN020-30MLCX |
Description | TRANSISTOR >30MHZ |
Customer Reference | |
Detailed Description | N-Channel 30 V 31.8A (Tc) 33W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.95V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 15 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18.1mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 0,34846 € | 252,63 € |
| Unit Price without VAT: | 0,34846 € |
|---|---|
| Unit Price with VAT: | 0,41467 € |


