
PSMN017-30LL,115 | |
|---|---|
DigiKey Part Number | 2156-PSMN017-30LL115-ND |
Manufacturer | |
Manufacturer Product Number | PSMN017-30LL,115 |
Description | MOSFET N-CH 30V 15A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Tc) 37W (Tc) Surface Mount 8-DFN3333 (3.3x3.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 526 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN3333 (3.3x3.3) | |
Package / Case |
| Bulk: | 1309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 444 | 0,58520 € | 259,83 € |
| Unit Price without VAT: | 0,58520 € |
|---|---|
| Unit Price with VAT: | 0,69639 € |

