
PSMN009-100P,127 | |
|---|---|
DigiKey Part Number | 2156-PSMN009-100P,127-954-ND |
Manufacturer | |
Manufacturer Product Number | PSMN009-100P,127 |
Description | NEXPERIA PSMN009-100P - 75A, 100 |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 156 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,96046 € | 257,56 € |
| Unit Price without VAT: | 2,96046 € |
|---|---|
| Unit Price with VAT: | 3,52295 € |

