Telecom IC Subscriber Access Controller P-MQFP-64-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSB3186HV1.4

DigiKey Part Number
2156-PSB3186HV1.4-ND
Manufacturer
Lantiq
Manufacturer Product Number
PSB3186HV1.4
Description
ISAC-SX TE ISDN SUBSCRIBER ACCES
Customer Reference
Detailed Description
Telecom IC Subscriber Access Controller P-MQFP-64-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantiq
Series
Packaging
Bulk
Part Status
Active
Function
Subscriber Access Controller
Interface
IOM-2, Parallel, SCI
Number of Circuits
1
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
30mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-QFP
Supplier Device Package
P-MQFP-64-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:321
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,27560 €256,89 €
Unit Price without VAT:10,27560 €
Unit Price with VAT:12,22796 €