
PSB2186HV1.1GD | |
|---|---|
DigiKey Part Number | 2156-PSB2186HV1.1GD-ND |
Manufacturer | |
Manufacturer Product Number | PSB2186HV1.1GD |
Description | ISAC-S TE ISDN ACCESS CONTROLLER |
Customer Reference | |
Detailed Description | Telecom IC ISDN P-MQFP-64 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Infineon Technologies | Voltage - Supply 4.75V ~ 5.25V |
Series | Current - Supply 17mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function ISDN | Package / Case 64-QFP |
Interface 4-Wire, IOM-2 | Supplier Device Package P-MQFP-64 |
| Bulk: | 3245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,29516 € | 257,15 € |
| Unit Price without VAT: | 8,29516 € |
|---|---|
| Unit Price with VAT: | 9,87124 € |

