
PSB2186FV1.1D | |
|---|---|
DigiKey Part Number | 2156-PSB2186FV1.1D-ND |
Manufacturer | |
Manufacturer Product Number | PSB2186FV1.1D |
Description | ISAC-S TE ISDN ACCESS CONTROLLER |
Customer Reference | |
Detailed Description | Telecom IC ISDN P-TQFP-64-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | ISDN | |
Interface | 4-Wire, IOM-2 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 17mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | P-TQFP-64-1 |
| Bulk: | 3810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,27032 € | 256,38 € |
| Unit Price without VAT: | 8,27032 € |
|---|---|
| Unit Price with VAT: | 9,84168 € |

