
PSB2134HV2.2 | |
|---|---|
DigiKey Part Number | 2156-PSB2134HV2.2-ND |
Manufacturer | |
Manufacturer Product Number | PSB2134HV2.2 |
Description | SICOFI-TE FOUR CH CODEC FILTER |
Customer Reference | |
Detailed Description | Telecom IC CODEC Filter P-MQFP-64 |
Category | Number of Circuits 4 |
Manufacturer Infineon Technologies | Voltage - Supply 5V |
Series | Current - Supply 26mA |
Packaging Bulk | Power (Watts) 130 mW |
Part Status Active | Mounting Type Surface Mount |
Function CODEC Filter | Package / Case 64-QFP |
Interface IOM-2 PCM, SPI | Supplier Device Package P-MQFP-64 |
| Bulk: | 5617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,80483 € | 255,34 € |
| Unit Price without VAT: | 8,80483 € |
|---|---|
| Unit Price with VAT: | 10,47775 € |

