
PSB21150HV1.4 | |
|---|---|
DigiKey Part Number | 2156-PSB21150HV1.4-ND |
Manufacturer | |
Manufacturer Product Number | PSB21150HV1.4 |
Description | IPAC-X ISDN PC ADAPTER CIRCUIT |
Customer Reference | |
Detailed Description | Telecom IC PC Adapter Circuit P-MQFP-64-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Infineon Technologies | Current - Supply 30mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function PC Adapter Circuit | Package / Case 64-QFP |
Interface HDLC, ISDN, SCI | Supplier Device Package P-MQFP-64-1 |
Number of Circuits 1 |
| Bulk: | 2764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,15913 € | 256,66 € |
| Unit Price without VAT: | 11,15913 € |
|---|---|
| Unit Price with VAT: | 13,27936 € |

