
PSB21150FV1.3 | |
|---|---|
DigiKey Part Number | 2156-PSB21150FV1.3-ND |
Manufacturer | |
Manufacturer Product Number | PSB21150FV1.3 |
Description | IPAC-X ISDN PC ADAPTER CIRCUIT |
Customer Reference | |
Detailed Description | Telecom IC ISDN PG-TQFP-64-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | ISDN | |
Interface | IOM-2 | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-TQFP-64-1 |
| Bulk: | 5989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,29957 € | 259,89 € |
| Unit Price without VAT: | 11,29957 € |
|---|---|
| Unit Price with VAT: | 13,44649 € |

