Image for PS9552L3-V-E3-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9552L3-V-E3-AX

DigiKey Part Number
2156-PS9552L3-V-E3-AX-ND
Manufacturer
Manufacturer Product Number
PS9552L3-V-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rise / Fall Time (Typ)
100ns, 100ns
Mfr
Current - Output High, Low
2A, 2A
Series
Current - Peak Output
2.5A
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
300ns
Approval Agency
BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
703,64600 €255,22 €
Unit Price without VAT:3,64600 €
Unit Price with VAT:4,33874 €