
Category | Rise / Fall Time (Typ) 100ns, 100ns |
Mfr | Current - Output High, Low 2A, 2A |
Series | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 300ns | Approval Agency BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS9531L3-E3-AX | Renesas Electronics Corporation | 911 | 559-PS9531L3-E3-AXCT-ND | 3,34000 € | Similar |
| Bulk: | 94500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,64600 € | 255,22 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

