
PS7802A-1A-A | |
|---|---|
DigiKey Part Number | 2156-PS7802A-1A-A-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS7802A-1A-A |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.1VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 250 mA |
Packaging Tube | On-State Resistance (Max) 1.6 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-Ultra Small Flatlead |
Circuit | Base Product Number |
Output Type AC, DC |

