
PS7160L-1A-A | |
|---|---|
DigiKey Part Number | 2156-PS7160L-1A-A-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS7160L-1A-A |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 90 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP Gull Wing |
Circuit | Base Product Number |
Output Type AC, DC |
| Tube: | 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,41368 € | 255,85 € |
| Unit Price without VAT: | 2,41368 € |
|---|---|
| Unit Price with VAT: | 2,87228 € |

