
PS2561L2-1-E3-A | |
|---|---|
DigiKey Part Number | 2156-PS2561L2-1-E3-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2561L2-1-E3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Obsolete | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC |
| Bulk: | 27329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | 0,41646 € | 256,12 € |
| Unit Price without VAT: | 0,41646 € |
|---|---|
| Unit Price with VAT: | 0,49559 € |

