
PS2561AL2-1-E3-A | |
|---|---|
DigiKey Part Number | 2156-PS2561AL2-1-E3-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | PS2561AL2-1-E3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 30mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC |
| Bulk: | 384259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 942 | 0,27196 € | 256,19 € |
| Unit Price without VAT: | 0,27196 € |
|---|---|
| Unit Price with VAT: | 0,32363 € |

