
PRFS-P5022-008 | |
|---|---|
DigiKey Part Number | 2156-PRFS-P5022-008-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | PRFS-P5022-008 |
Description | IC AMP GPS 5.15-5.85GHZ 12LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5.15GHz ~ 5.85GHz 12-LPCC (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 5.15GHz ~ 5.85GHz | |
P1dB | 25dBm | |
Gain | 23dB | |
Noise Figure | 7.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V | |
Current - Supply | 175mA | |
Test Frequency | 5.15GHz ~ 5.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFQFN Exposed Pad | |
Supplier Device Package | 12-LPCC (3x3) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

