
PR5331C3HN/C350,55 | |
|---|---|
DigiKey Part Number | 2156-PR5331C3HN/C35055-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PR5331C3HN/C350,55 |
Description | IC TXRX MODULE 40HVQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, UART 2.5V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, UART | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Tray: | 178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,49750 € | 259,90 € |
| Unit Price without VAT: | 6,49750 € |
|---|---|
| Unit Price with VAT: | 7,73203 € |

