JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4093

DigiKey Part Number
2156-PN4093-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
PN4093
Description
JFET N-CH 40V TO92-3
Customer Reference
Detailed Description
JFET N-Channel 40 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN4093 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Manufacturer
Fairchild Semiconductor
Resistance - RDS(On)
80 Ohms
Packaging
Bulk
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Drain (Idss) @ Vds (Vgs=0)
8 mA @ 20 V
Supplier Device Package
TO-92-3
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.175
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4175
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6490,39408 €255,76 €
Unit Price without VAT:0,39408 €
Unit Price with VAT:0,46896 €