PMV20XN,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,06995 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.715
Unit Price: 0,41000 €
Datasheet
N-Channel 30 V 4.8A (Ta) 510mW (Ta) Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV20XN,215

DigiKey Part Number
2156-PMV20XN215-ND
Manufacturer
Manufacturer Product Number
PMV20XN,215
Description
SMALL SIGNAL FIELD-EFFECT TRANSI
Customer Reference
Detailed Description
N-Channel 30 V 4.8A (Ta) 510mW (Ta) Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
585 pF @ 15 V
FET Type
Power Dissipation (Max)
510mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23 (TO-236AB)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 4.8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG3404L-13Diodes Incorporated0DMG3404L-13DI-ND0,06995 €Similar
DMN3042L-13Diodes Incorporated5.71531-DMN3042L-13CT-ND0,41000 €Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.