
PMV170UN,215 | |
|---|---|
DigiKey Part Number | 2156-PMV170UN215-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | PMV170UN,215 |
Description | MOSFET N-CH 20V 1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 325mW (Ta), 1.14W (Tc) Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.65 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 83 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 325mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Package / Case |
| Bulk: | 33000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 806 | 0,31447 € | 253,46 € |
| Unit Price without VAT: | 0,31447 € |
|---|---|
| Unit Price with VAT: | 0,37422 € |

