
PMPB50ENEX | |
|---|---|
DigiKey Part Number | 2156-PMPB50ENEX-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMPB50ENEX |
Description | PMPB50ENE - 30 V, N-CHANNEL TREN |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.9A (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 43mOhm @ 5.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Part Status Active | Vgs (Max) ±20V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 271 pF @ 15 V |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,29747 € | 252,85 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

