
PMPB43XPE,115 | |
|---|---|
DigiKey Part Number | 2156-PMPB43XPE,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMPB43XPE,115 |
Description | NEXPERIA PMPB43XPE - 5A, 20V, 0. |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23.4 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 5A, 4.5V |
| Bulk: | 5799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 962 | 0,26347 € | 253,46 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

